LIFCL-VVML-EVN | |
---|---|
DigiKey Part Number | 220-LIFCL-VVML-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-VVML-EVN |
Description | BD CROSSLINK-NX VOICE/VISION ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX FPGA Voice and Vision Machine Learning LIFCL-40 CrossLink-NX™ FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LIFCL-40 | |
Platform | CrossLink-NX FPGA Voice and Vision Machine Learning | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Pmod | |
Suggested Programming Environment | Radiant | |
Utilized IC / Part | LIFCL-40 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,031.79000 | ¥2,031.79 |