LIFCL-40-9BG400C

DigiKey Part Number
220-LIFCL-40-9BG400C-ND
Manufacturer
Manufacturer Product Number
LIFCL-40-9BG400C
Description
IC FPGA 192 I/O 400CABGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 192 1548288 39000 400-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9750
Number of Logic Elements/Cells
39000
Total RAM Bits
1548288
Number of I/O
192
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
400-CABGA (17x17)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.99000¥570.99
25¥497.10360¥12,427.59
100¥478.67270¥47,867.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.