0097065602 | |
---|---|
DigiKey Part Number | 903-1208-ND |
Manufacturer | |
Manufacturer Product Number | 0097065602 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0097065602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.543" (13.80mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.125" (3.17mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.66000 | ¥210.66 |
20 | ¥194.31900 | ¥3,886.38 |
40 | ¥185.58425 | ¥7,423.37 |
100 | ¥165.93390 | ¥16,593.39 |
260 | ¥158.29262 | ¥41,156.08 |
500 | ¥150.65092 | ¥75,325.46 |