0097064602 | |
---|---|
DigiKey Part Number | 903-1448-ND |
Manufacturer | |
Manufacturer Product Number | 0097064602 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.275" (6.99mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.080" (2.04mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥90.01700 | ¥900.17 |
61 | ¥86.28459 | ¥5,263.36 |
122 | ¥76.02344 | ¥9,274.86 |
305 | ¥72.29239 | ¥22,049.18 |
549 | ¥67.62842 | ¥37,128.00 |
1,037 | ¥62.03160 | ¥64,326.77 |