0097043802 | |
---|---|
DigiKey Part Number | 903-1398-ND |
Manufacturer | |
Manufacturer Product Number | 0097043802 |
Description | RFI FINGERSTOCK BECU HARDWARE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.090" (27.69mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Hardware, Rivet, Solder | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.22000 | ¥162.22 |
10 | ¥149.61000 | ¥1,496.10 |
34 | ¥142.88882 | ¥4,858.22 |
102 | ¥127.75931 | ¥13,031.45 |
272 | ¥121.87529 | ¥33,150.08 |
510 | ¥115.99169 | ¥59,155.76 |