14-37FS-BD-16 | |
---|---|
DigiKey Part Number | 1798-1007-ND |
Manufacturer | |
Manufacturer Product Number | 14-37FS-BD-16 |
Description | RFI FINGERSTOCK BECU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.370" (9.40mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.140" (3.56mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.17000 | ¥207.17 |
20 | ¥191.03500 | ¥3,820.70 |
40 | ¥182.44925 | ¥7,297.97 |
100 | ¥163.13100 | ¥16,313.10 |
260 | ¥155.61823 | ¥40,460.74 |
500 | ¥148.10578 | ¥74,052.89 |