0097055102 | |
---|---|
DigiKey Part Number | 903-1226-ND |
Manufacturer | |
Manufacturer Product Number | 0097055102 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.160" (4.06mm) | |
Length | 23.976" (609.00mm) | |
Height | 0.030" (0.76mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.72000 | ¥156.72 |
20 | ¥144.05650 | ¥2,881.13 |
40 | ¥138.08600 | ¥5,523.44 |
100 | ¥121.66490 | ¥12,166.49 |
260 | ¥115.69346 | ¥30,080.30 |
500 | ¥108.22942 | ¥54,114.71 |