0097060502 | |
---|---|
DigiKey Part Number | 903-1427-ND |
Manufacturer | |
Manufacturer Product Number | 0097060502 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.380" (9.65mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.270" (6.86mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.97000 | ¥172.97 |
10 | ¥158.98500 | ¥1,589.85 |
25 | ¥152.39800 | ¥3,809.95 |
100 | ¥134.27480 | ¥13,427.48 |
250 | ¥127.68448 | ¥31,921.12 |
500 | ¥119.44674 | ¥59,723.37 |