RFI and EMI - Contacts, Fingerstock and Gaskets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Width | Length | Height | Material | Plating | Plating - Thickness | Attachment Method | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥162.22000 Box | Box | Active | Fingerstock | - | 1.090" (27.69mm) | 16.000" (406.40mm) | 0.250" (6.35mm) | Beryllium Copper | - | - | Hardware, Rivet, Solder | 121°C | |||
97 In Stock | 1 : ¥119.69000 Box | Box | Active | Fingerstock | - | 0.450" (11.43mm) | 11.890" (302.00mm) | 0.060" (1.52mm) | Beryllium Copper | Nickel, Tin | 299.99µin (7.62µm) | Clip | 121°C | |||
88 In Stock | 1 : ¥102.37000 Bulk | Bulk | Active | - | - | 0.772" (19.60mm) | 16.000" (406.40mm) | - | - | - | - | - | - | |||
86 In Stock | 1 : ¥163.78000 Bulk | Bulk | Active | Fingerstock | - | 0.380" (9.65mm) | 15.984" (406.00mm) | 0.200" (5.08mm) | Beryllium Copper | Nickel, Tin | 299.99µin (7.62µm) | Clip | 121°C | |||
74 In Stock | 1 : ¥192.51000 Box | Box | Active | Fingerstock | - | 0.330" (8.38mm) | 15.984" (406.00mm) | 0.280" (7.11mm) | Beryllium Copper | Nickel, Tin | 299.99µin (7.62µm) | Clip | 121°C | |||
0 In Stock Check Lead Time | 1 : ¥124.29000 Box | Box | Active | Fingerstock | - | 0.180" (4.57mm) | 15.984" (406.00mm) | 0.150" (3.81mm) | Beryllium Copper | Nickel, Tin | 299.99µin (7.62µm) | Rivet, Screw, Tape | - |