LFB143064-100 | |
---|---|
DigiKey Part Number | 240-2136-ND |
Manufacturer | |
Manufacturer Product Number | LFB143064-100 |
Description | FERRITE CORE 53 OHM SOLID 6.35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 53Ohm @ 5MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 0.530" (13.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB143064-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 53Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥10.07100 | ¥100.71 |
25 | ¥7.46080 | ¥186.52 |
50 | ¥7.08740 | ¥354.37 |
100 | ¥6.34190 | ¥634.19 |
250 | ¥5.96888 | ¥1,492.22 |
500 | ¥5.59600 | ¥2,798.00 |
1,008 | ¥4.84985 | ¥4,888.65 |
5,040 | ¥4.66330 | ¥23,503.03 |