LFB174095-000 | |
---|---|
DigiKey Part Number | 240-2282-ND |
Manufacturer | |
Manufacturer Product Number | LFB174095-000 |
Description | FERRITE CORE 85 OHM SOLID 9.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 85Ohm @ 5MHz ID 0.374" Dia (9.50mm) OD 0.685" Dia (17.40mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB174095-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 85Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.374" Dia (9.50mm) | |
Outer Dimension | 0.685" Dia (17.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.65000 | ¥29.65 |
10 | ¥25.38300 | ¥253.83 |
25 | ¥19.03720 | ¥475.93 |
50 | ¥18.50680 | ¥925.34 |
100 | ¥16.39230 | ¥1,639.23 |
400 | ¥15.33438 | ¥6,133.75 |
800 | ¥14.27678 | ¥11,421.42 |
1,200 | ¥13.21925 | ¥15,863.10 |