LFB187102-000 | |
---|---|
DigiKey Part Number | 240-2284-ND |
Manufacturer | |
Manufacturer Product Number | LFB187102-000 |
Description | FERRITE CORE 84 OHM SOLID |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 84Ohm @ 5MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 84Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.735" Dia (18.67mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.04000 | ¥29.04 |
10 | ¥24.92100 | ¥249.21 |
25 | ¥18.68840 | ¥467.21 |
50 | ¥18.17020 | ¥908.51 |
100 | ¥16.09320 | ¥1,609.32 |
320 | ¥15.05469 | ¥4,817.50 |
640 | ¥14.01650 | ¥8,970.56 |
1,280 | ¥12.97816 | ¥16,612.04 |