6160.0004 | |
---|---|
DigiKey Part Number | 486-2204-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0004 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6160.0004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 10.60mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
50 | ¥9.67120 | ¥483.56 |
100 | ¥9.23600 | ¥923.60 |