28A0434-0A2 | |
---|---|
DigiKey Part Number | 240-2344-ND |
Manufacturer | |
Manufacturer Product Number | 28A0434-0A2 |
Description | FERRITE CORE 277 OHM HINGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 277Ohm @ 100MHz ID 0.214" Dia (5.44mm) OD 0.579" Dia (14.71mm) Length 1.694" (43.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A0434-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 277Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.214" Dia (5.44mm) | |
Outer Dimension | 0.579" Dia (14.71mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.694" (43.03mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.49200 | ¥144.92 |
25 | ¥11.01840 | ¥275.46 |
40 | ¥10.43750 | ¥417.50 |
80 | ¥9.27788 | ¥742.23 |
352 | ¥8.69773 | ¥3,061.60 |
704 | ¥8.11794 | ¥5,715.03 |
1,056 | ¥7.45112 | ¥7,868.38 |
4,928 | ¥7.24814 | ¥35,718.83 |