Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NO | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.34000 | ¥177.34 |
10 | ¥161.01300 | ¥1,610.13 |
25 | ¥153.77360 | ¥3,844.34 |
50 | ¥145.63440 | ¥7,281.72 |
100 | ¥140.20630 | ¥14,020.63 |
250 | ¥131.16120 | ¥32,790.30 |
500 | ¥111.95048 | ¥55,975.24 |