VC080512A250DP | |
---|---|
DigiKey Part Number | 478-2508-2-ND - Tape & Reel (TR) 478-2508-1-ND - Cut Tape (CT) 478-2508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080512A250DP |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080512A250DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 525 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.58280 | ¥89.57 |
100 | ¥2.86520 | ¥286.52 |
250 | ¥2.66032 | ¥665.08 |
500 | ¥2.25096 | ¥1,125.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.73941 | ¥1,739.41 |
2,000 | ¥1.58593 | ¥3,171.86 |
5,000 | ¥1.48363 | ¥7,418.15 |
10,000 | ¥1.38130 | ¥13,813.00 |
25,000 | ¥1.30968 | ¥32,742.00 |
50,000 | ¥1.27899 | ¥63,949.50 |