VC080505A150DP | |
---|---|
DigiKey Part Number | 478-2506-2-ND - Tape & Reel (TR) 478-2506-1-ND - Cut Tape (CT) 478-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505A150DP |
Description | VARISTOR 8.5V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080505A150DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.80120 | ¥70.03 |
100 | ¥2.08360 | ¥208.36 |
250 | ¥1.88824 | ¥472.06 |
500 | ¥1.56266 | ¥781.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17203 | ¥1,172.03 |
2,000 | ¥1.07434 | ¥2,148.68 |
5,000 | ¥1.00923 | ¥5,046.15 |
10,000 | ¥0.94413 | ¥9,441.30 |
25,000 | ¥0.86599 | ¥21,649.75 |
50,000 | ¥0.83343 | ¥41,671.50 |
100,000 | ¥0.81390 | ¥81,390.00 |