VP1-0190-R

DigiKey Part Number
283-VP1-0190-RTR-ND - Tape & Reel (TR)
283-VP1-0190-RCT-ND - Cut Tape (CT)
283-VP1-0190-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP1-0190-R
Description
XFMR 12.2UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP1-0190-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.512" W (12.90mm x 13.00mm)
Height - Seated (Max)
0.244" (6.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.14000¥46.14
10¥37.40400¥374.04
25¥33.24640¥831.16
50¥31.39760¥1,569.88
100¥29.08980¥2,908.98
250¥28.62792¥7,156.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥27.70440¥16,622.64
1,200¥25.85747¥31,028.96
3,000¥24.56458¥73,693.74
Manufacturers Standard Package