VP1-1400-R | |
---|---|
DigiKey Part Number | 513-1805-2-ND - Tape & Reel (TR) 513-1805-1-ND - Cut Tape (CT) 513-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP1-1400-R |
Description | XFMR 89.6UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP1-1400-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.512" W (12.90mm x 13.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥54.01200 | ¥540.12 |
25 | ¥49.63320 | ¥1,240.83 |
50 | ¥46.71380 | ¥2,335.69 |
100 | ¥44.52420 | ¥4,452.42 |
250 | ¥43.79440 | ¥10,948.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥42.33468 | ¥25,400.81 |
1,200 | ¥38.83114 | ¥46,597.37 |