04023K150FBSTR | |
---|---|
DigiKey Part Number | 478-11434-2-ND - Tape & Reel (TR) 478-11434-1-ND - Cut Tape (CT) 478-11434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023K150FBSTR |
Description | CAP THIN FILM 15PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.69600 | ¥46.96 |
50 | ¥4.10960 | ¥205.48 |
100 | ¥3.34870 | ¥334.87 |
500 | ¥2.73968 | ¥1,369.84 |
1,000 | ¥2.35917 | ¥2,359.17 |
2,500 | ¥2.20698 | ¥5,517.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09280 | ¥10,464.00 |
10,000 | ¥2.01671 | ¥20,167.10 |
15,000 | ¥1.98322 | ¥29,748.30 |
25,000 | ¥1.94060 | ¥48,515.00 |