IN-S63BTG | |
---|---|
DigiKey Part Number | 1830-1069-2-ND - Tape & Reel (TR) 1830-1069-1-ND - Cut Tape (CT) 1830-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63BTG |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥0.95810 | ¥95.81 |
500 | ¥0.86542 | ¥432.71 |
1,000 | ¥0.71096 | ¥710.96 |
2,000 | ¥0.61821 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61821 | ¥2,472.84 |
8,000 | ¥0.55638 | ¥4,451.04 |
12,000 | ¥0.49457 | ¥5,934.84 |
28,000 | ¥0.46366 | ¥12,982.48 |
100,000 | ¥0.40184 | ¥40,184.00 |