Z0109MN 5AA4 | |
---|---|
DigiKey Part Number | 497-6812-2-ND - Tape & Reel (TR) 497-6812-1-ND - Cut Tape (CT) 497-6812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109MN 5AA4 |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109MN 5AA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54100 | ¥154.10 |
500 | ¥1.42702 | ¥713.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.97040 | ¥970.40 |
2,000 | ¥0.89331 | ¥1,786.62 |
5,000 | ¥0.85622 | ¥4,281.10 |
10,000 | ¥0.77060 | ¥7,706.00 |
25,000 | ¥0.75918 | ¥18,979.50 |
50,000 | ¥0.71352 | ¥35,676.00 |
100,000 | ¥0.70645 | ¥70,645.00 |