720mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,760 In Stock | 1 : ¥2.72000 Cut Tape (CT) 4,000 : ¥0.61821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Clear | Clear | 720mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3.3V | 20mA | 120° | Surface Mount | 527nm | 530nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm | |||
36,637 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.88248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 720mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | 1206 | 3.20mm L x 1.50mm W | 1.00mm | |||
6,282 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.88248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Clear | Clear | 720mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.2V | 20mA | 120° | Surface Mount, Right Angle | 521nm | 527nm | - | 2-SMD, No Lead | 1206 | 3.20mm L x 1.50mm W | 1.00mm | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Yellow | Standard | Yellow | Clear | 720mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 20mA | - | Through Hole | 590nm | 592nm | - | Radial | 3mm Round | - | 5.90mm |