IN-S126ASG | |
---|---|
DigiKey Part Number | 1830-1046-2-ND - Tape & Reel (TR) 1830-1046-1-ND - Cut Tape (CT) 1830-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ASG |
Description | LED GREEN CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 521nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 527nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.70110 | ¥170.11 |
500 | ¥1.17674 | ¥588.37 |
1,000 | ¥0.98053 | ¥980.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88248 | ¥2,647.44 |
6,000 | ¥0.83346 | ¥5,000.76 |
15,000 | ¥0.75992 | ¥11,398.80 |
30,000 | ¥0.71090 | ¥21,327.00 |
75,000 | ¥0.65206 | ¥48,904.50 |