04023J1R0PBSTR | |
---|---|
DigiKey Part Number | 478-11754-2-ND - Tape & Reel (TR) 478-11754-1-ND - Cut Tape (CT) 478-11754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R0PBSTR |
Description | CAP THIN FILM 1PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R0PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥4.11620 | ¥205.81 |
100 | ¥3.35440 | ¥335.44 |
500 | ¥2.74460 | ¥1,372.30 |
1,000 | ¥2.36335 | ¥2,363.35 |
2,500 | ¥2.21089 | ¥5,527.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09653 | ¥10,482.65 |
10,000 | ¥2.02030 | ¥20,203.00 |
15,000 | ¥1.98675 | ¥29,801.25 |
25,000 | ¥1.94405 | ¥48,601.25 |