04023J1R0BBSTR | |
---|---|
DigiKey Part Number | 478-12625-2-ND - Tape & Reel (TR) 478-12625-1-ND - Cut Tape (CT) 478-12625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R0BBSTR |
Description | CAP THIN FILM 1PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R0BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.94900 | ¥39.49 |
50 | ¥3.14600 | ¥157.30 |
100 | ¥2.59760 | ¥259.76 |
500 | ¥2.02946 | ¥1,014.73 |
1,000 | ¥1.72504 | ¥1,725.04 |
2,500 | ¥1.62357 | ¥4,058.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09288 | ¥10,464.40 |
10,000 | ¥2.01678 | ¥20,167.80 |
15,000 | ¥1.98329 | ¥29,749.35 |
25,000 | ¥1.94067 | ¥48,516.75 |