0402ZJ120GBSTR | |
---|---|
DigiKey Part Number | 478-4433-2-ND - Tape & Reel (TR) 478-4433-1-ND - Cut Tape (CT) 478-4433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZJ120GBSTR |
Description | CAP THIN FILM 12PF 10V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZJ120GBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.69600 | ¥46.96 |
50 | ¥4.10960 | ¥205.48 |
100 | ¥3.34870 | ¥334.87 |
500 | ¥2.73968 | ¥1,369.84 |
1,000 | ¥2.35917 | ¥2,359.17 |
2,500 | ¥2.20698 | ¥5,517.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.55789 | ¥12,789.45 |
10,000 | ¥2.46486 | ¥24,648.60 |
15,000 | ¥2.42394 | ¥36,359.10 |
25,000 | ¥2.37185 | ¥59,296.25 |