009155005201006 | |
---|---|
DigiKey Part Number | 478-4685-2-ND - Tape & Reel (TR) 478-4685-1-ND - Cut Tape (CT) 478-4685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005201006 |
Description | CONN SPRING BATTERY 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155005201006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.73300 | ¥127.33 |
25 | ¥12.18680 | ¥304.67 |
50 | ¥11.91740 | ¥595.87 |
100 | ¥11.37550 | ¥1,137.55 |
250 | ¥10.29212 | ¥2,573.03 |
500 | ¥9.47970 | ¥4,739.85 |
1,000 | ¥8.12549 | ¥8,125.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.57400 | ¥13,148.00 |