11045 | |
---|---|
DigiKey Part Number | 1742-1141-ND |
Manufacturer | |
Manufacturer Product Number | 11045 |
Description | WIRE STRIPPER/CUTTER (10-18 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 18 AWG - Solid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 18 AWG - Solid | |
Features | Spring Loaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.27000 | ¥182.27 |
5 | ¥172.10600 | ¥860.53 |
10 | ¥161.97800 | ¥1,619.78 |
25 | ¥156.92040 | ¥3,923.01 |