1011 | |
---|---|
DigiKey Part Number | 1742-1280-ND |
Manufacturer | |
Manufacturer Product Number | 1011 |
Description | WIRE STRIPPER/CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 20 AWG - Solid, 12 ~ 22 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 20 AWG - Solid, 12 ~ 22 AWG - Stranded | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.03000 | ¥168.03 |
5 | ¥159.21600 | ¥796.08 |
10 | ¥145.94000 | ¥1,459.40 |
25 | ¥141.51920 | ¥3,537.98 |