D0811PM2FDGUK-U | |
---|---|
DigiKey Part Number | 5297-D0811PM2FDGUK-U-ND |
Manufacturer | |
Manufacturer Product Number | D0811PM2FDGUK-U |
Description | 8GB 200 BALL LPDDR4 3733MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.51000 | ¥97.51 |
10 | ¥71.99700 | ¥719.97 |
25 | ¥66.45920 | ¥1,661.48 |
40 | ¥64.24150 | ¥2,569.66 |
80 | ¥62.47013 | ¥4,997.61 |
230 | ¥61.58391 | ¥14,164.30 |
440 | ¥60.91934 | ¥26,804.51 |
945 | ¥59.81168 | ¥56,522.04 |