AS4C512M16MD4V-053BIN | |
---|---|
DigiKey Part Number | 1450-AS4C512M16MD4V-053BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16MD4V-053BIN |
Description | IC DRAM 8GBIT LVSTLE 200FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTLE_06 1.866 GHz 3.5 ns 200-FBGA (10x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | LVSTLE_06 | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x15) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥91.02200 | ¥910.22 |
25 | ¥88.95800 | ¥2,223.95 |
40 | ¥88.48325 | ¥3,539.33 |
120 | ¥77.89258 | ¥9,347.11 |
240 | ¥74.02713 | ¥17,766.51 |
480 | ¥73.28567 | ¥35,177.12 |
960 | ¥70.84993 | ¥68,015.93 |