MT53D512M16D1DS-046 WT:D | |
---|---|
DigiKey Part Number | MT53D512M16D1DS-046WT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT53D512M16D1DS-046 WT:D |
Description | IC DRAM 8GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT53D512M16D1DS-046 WT:D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥75.90000 | ¥759.00 |
25 | ¥74.18040 | ¥1,854.51 |
40 | ¥73.78350 | ¥2,951.34 |
80 | ¥64.95188 | ¥5,196.15 |
230 | ¥61.72883 | ¥14,197.63 |
440 | ¥61.11080 | ¥26,888.75 |
1,360 | ¥59.07968 | ¥80,348.36 |