Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,196 In Stock | 1 : ¥81.93000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 512M x 16 | - | 2.133 GHz | - | - | 1.1V | -30°C ~ 85°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) | ||
706 In Stock | 1 : ¥127.09000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 512M x 16 | - | 2.133 GHz | - | - | 1.1V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) | ||
114 In Stock | 1 : ¥168.30000 Tray | Tray | Active | - | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 32 | - | - | - | - | - | -40°C ~ 95°C | - | - | Surface Mount | - | 200-FBGA (10x14.5) | |||
40 In Stock | 1 : ¥98.27000 Tray | - | Tray | Active | - | Volatile | DRAM | SDRAM - Mobile LPDDR4X | 8Gbit | 512M x 16 | LVSTLE_06 | 1.866 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 200-VFBGA | 200-FBGA (10x15) | ||
34 In Stock | 1 : ¥121.82000 Tray | Tray | Active | - | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 512M x 16 | - | - | - | - | - | -40°C ~ 95°C | - | - | Surface Mount | - | 200-FBGA (10x14.5) |