B1621PM2FDGUKW-U | |
---|---|
DigiKey Part Number | 5297-B1621PM2FDGUKW-U-ND |
Manufacturer | |
Manufacturer Product Number | B1621PM2FDGUKW-U |
Description | ITEMP 16GB 200 LPDDR4 3733MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 200-FBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.30000 | ¥168.30 |
10 | ¥148.50700 | ¥1,485.07 |
25 | ¥143.55680 | ¥3,588.92 |
40 | ¥128.70725 | ¥5,148.29 |
80 | ¥123.75663 | ¥9,900.53 |