MT53E512M32D1ZW-046 IT:B | |
---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046IT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1ZW-046 IT:B |
Description | IC DRAM 16GBIT 2.133GHZ 200WFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.35000 | ¥165.35 |
10 | ¥153.95800 | ¥1,539.58 |
25 | ¥152.30840 | ¥3,807.71 |
40 | ¥148.55025 | ¥5,942.01 |
80 | ¥130.40550 | ¥10,432.44 |
230 | ¥126.00696 | ¥28,981.60 |
440 | ¥122.61605 | ¥53,951.06 |