MTFC32GAZAQHD-WT | |
---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQHD-WT |
Description | IC FLASH 256GBIT MMC 153VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit MMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MTFC32GAZAQHD-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.42000 | ¥149.42 |
10 | ¥138.31100 | ¥1,383.11 |
25 | ¥136.43400 | ¥3,410.85 |
40 | ¥134.72075 | ¥5,388.83 |
80 | ¥118.06413 | ¥9,445.13 |
230 | ¥113.00191 | ¥25,990.44 |
440 | ¥112.26702 | ¥49,397.49 |