DC10GWA | |
---|---|
DigiKey Part Number | 754-1177-5-ND |
Manufacturer | |
Manufacturer Product Number | DC10GWA |
Description | LED CBI BAR GRAPH 10-SEG GRN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Diffused, White 2.2V 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC10GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 10) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 3.9mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
20 | ¥22.41250 | ¥448.25 |
100 | ¥18.35590 | ¥1,835.59 |
500 | ¥15.47474 | ¥7,737.37 |
1,000 | ¥14.19401 | ¥14,194.01 |
2,000 | ¥13.60708 | ¥27,214.16 |
5,000 | ¥13.34026 | ¥66,701.30 |