DE2GD | |
---|---|
DigiKey Part Number | 754-1449-5-ND |
Manufacturer | |
Manufacturer Product Number | DE2GD |
Description | LED LIGHT BAR 7.5X14MM GRN VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | - | |
Current | 25mA | |
Millicandela Rating | 22mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
36 | ¥9.74583 | ¥350.85 |
108 | ¥7.21185 | ¥778.88 |
504 | ¥6.62690 | ¥3,339.96 |
1,008 | ¥5.45739 | ¥5,501.05 |
2,016 | ¥5.18452 | ¥10,451.99 |
5,004 | ¥5.06758 | ¥25,358.17 |
10,008 | ¥4.95065 | ¥49,546.11 |