DE2ID | |
---|---|
DigiKey Part Number | 754-1450-5-ND |
Manufacturer | |
Manufacturer Product Number | DE2ID |
Description | LED LIGHT BAR 7.5X14MM RED VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Diffused, Tinted 2V 30mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | - | |
Current | 30mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
36 | ¥6.91194 | ¥248.83 |
108 | ¥5.11491 | ¥552.41 |
504 | ¥4.70012 | ¥2,368.86 |
1,008 | ¥3.87066 | ¥3,901.63 |
2,016 | ¥3.67716 | ¥7,413.15 |
5,004 | ¥3.59419 | ¥17,985.33 |
10,008 | ¥3.51125 | ¥35,140.59 |