KB2550SGD | |
---|---|
DigiKey Part Number | 754-1185-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2550SGD |
Description | LED LGT BAR 19.05X3.81MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2550SGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, SIP | |
Current | 25mA | |
Millicandela Rating | 33mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
50 | ¥10.62480 | ¥531.24 |
100 | ¥8.17650 | ¥817.65 |
500 | ¥7.39096 | ¥3,695.48 |
1,000 | ¥6.35168 | ¥6,351.68 |
2,000 | ¥6.00522 | ¥12,010.44 |
5,000 | ¥5.86662 | ¥29,333.10 |
10,000 | ¥5.77424 | ¥57,742.40 |