KB2450YW | |
---|---|
DigiKey Part Number | 754-1183-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2450YW |
Description | LED LGT BAR 19.05X3.81MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, White 2.1V 30mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2450YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 36mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
50 | ¥7.46920 | ¥373.46 |
100 | ¥5.74770 | ¥574.77 |
500 | ¥5.71706 | ¥2,858.53 |