Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength - Peak | Configuration | Current | Millicandela Rating | Viewing Angle | Lens Type | Lens Style | Lens Size | Voltage Rating | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,063 In Stock | 1 : ¥15.90000 Tube | - | Tube | Active | Green | 565nm | Bar - Single, SIP | 25mA | 33mcd | - | Diffused, Tinted | Rectangle with Flat Top | 19.05mm x 3.81mm | 2.2V | Through Hole | ||
4,983 In Stock | 1 : ¥28.49000 Tube | Tube | Active | Red | 634nm | Bar - Single, SIP | 30mA | 45mcd | - | - | Rectangle with Flat Top | 19.05mm x 3.81mm | 2V | Through Hole | |||
148 In Stock | 1 : ¥20.40000 Tube | - | Tube | Active | Red | 627nm | Bar - Single, SIP | 30mA | 35mcd | - | Diffused, White | Rectangle with Flat Top | 19.05mm x 3.81mm | 2V | Through Hole | ||
1,953 In Stock | 1 : ¥28.49000 Tube | Tube | Active | Yellow | 583nm | Bar - Single, SIP | 25mA | 38mcd | - | - | Rectangle with Flat Top | 19.05mm x 3.81mm | 2.1V | Through Hole |