LM61BIZ/LFT3 | |
---|---|
DigiKey Part Number | 296-LM61BIZ/LFT3CT-ND - Cut Tape (CT) 296-LM61BIZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM61BIZ/LFT3 |
Description | SENSOR ANALOG -25C-85C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61BIZ/LFT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 85°C) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥9.84400 | ¥98.44 |
25 | ¥7.87560 | ¥196.89 |
100 | ¥7.22090 | ¥722.09 |
500 | ¥6.07190 | ¥3,035.95 |
1,000 | ¥5.41544 | ¥5,415.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.41545 | ¥10,830.90 |
4,000 | ¥5.25133 | ¥21,005.32 |
6,000 | ¥4.92313 | ¥29,538.78 |
10,000 | ¥4.59493 | ¥45,949.30 |