APGF1012GBRC-07 | |
---|---|
DigiKey Part Number | 754-APGF1012GBRC-07TR-ND - Tape & Reel (TR) 754-APGF1012GBRC-07CT-ND - Cut Tape (CT) 754-APGF1012GBRC-07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF1012GBRC-07 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF1012GBRC-07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.85V Green, 2.8V Blue | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57700 | ¥55.77 |
100 | ¥4.12990 | ¥412.99 |
500 | ¥3.79512 | ¥1,897.56 |
1,000 | ¥3.12539 | ¥3,125.39 |
2,000 | ¥2.96914 | ¥5,938.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.96911 | ¥11,876.44 |
8,000 | ¥2.90215 | ¥23,217.20 |
12,000 | ¥2.83517 | ¥34,022.04 |
28,000 | ¥2.79052 | ¥78,134.56 |