APHM1608VRBXF/A-5MAV | |
---|---|
DigiKey Part Number | 754-2179-2-ND - Tape & Reel (TR) 754-2179-1-ND - Cut Tape (CT) 754-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHM1608VRBXF/A-5MAV |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 5mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.54530 | ¥254.53 |
1,000 | ¥2.00918 | ¥2,009.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87524 | ¥3,750.48 |
6,000 | ¥1.80827 | ¥10,849.62 |
10,000 | ¥1.78147 | ¥17,814.70 |
50,000 | ¥1.67431 | ¥83,715.50 |