SML-D15UWT86 | |
---|---|
DigiKey Part Number | SML-D15UWT86TR-ND - Tape & Reel (TR) SML-D15UWT86CT-ND - Cut Tape (CT) SML-D15UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D15UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D15UWT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥1.42990 | ¥142.99 |
500 | ¥0.98920 | ¥494.60 |
1,000 | ¥0.82428 | ¥824.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74184 | ¥2,225.52 |
6,000 | ¥0.70064 | ¥4,203.84 |
15,000 | ¥0.63882 | ¥9,582.30 |
30,000 | ¥0.59760 | ¥17,928.00 |
75,000 | ¥0.54814 | ¥41,110.50 |
150,000 | ¥0.52548 | ¥78,822.00 |