EAST1616RGBA1 | |
---|---|
DigiKey Part Number | 1080-EAST1616RGBA1TR-ND - Tape & Reel (TR) 1080-EAST1616RGBA1CT-ND - Cut Tape (CT) 1080-EAST1616RGBA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBA1 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 2.95V Green, 2.95V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.95V Green, 2.95V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.73420 | ¥173.42 |
1,000 | ¥1.35696 | ¥1,356.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24390 | ¥2,487.80 |
6,000 | ¥1.13080 | ¥6,784.80 |
10,000 | ¥1.05542 | ¥10,554.20 |
50,000 | ¥0.98003 | ¥49,001.50 |