624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,112 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,000 : ¥2.12769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 138mcd Red, 397mcd Green, 69mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 624nm Red, 525nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.00mm | ||
16,290 In Stock | 1 : ¥8.84000 Cut Tape (CT) 4,000 : ¥2.96911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 30mcd Red, 220mcd Green, 23mcd Blue | Square with Flat Top | 1.00mm | 1.95V Red, 2.85V Green, 2.8V Blue | 5mA | 150° | Surface Mount | 624nm Red, 525nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 1.00mm L x 1.00mm W | 0.30mm | ||
0 In Stock Check Lead Time | 500 : ¥4.04318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 317mcd Red, 695mcd Green, 198mcd Blue | Round with Flat Top | 4.00mm Dia | 2.05V Red, 3.5V Green, 3.5V Blue | 30mA Red, 30mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 2020 (5050 Metric) | 6-SMD | 5.00mm L x 5.00mm W | 1.50mm | ||
0 In Stock Check Lead Time | 2,000 : ¥4.39658 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 178mcd Red, 577mcd Green, 128mcd Blue | Square with Flat Top | 1.90mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.80mm |