RDS-16S-74R-508-D | |
---|---|
DigiKey Part Number | 2223-RDS-16S-74R-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74R-508-D |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74R-508-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.40mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥25.66400 | ¥256.64 |
65 | ¥21.66631 | ¥1,408.31 |
130 | ¥20.22200 | ¥2,628.86 |
260 | ¥18.33342 | ¥4,766.69 |
520 | ¥17.00013 | ¥8,840.07 |
1,040 | ¥15.77783 | ¥16,408.94 |
2,535 | ¥14.33338 | ¥36,335.12 |
5,005 | ¥13.75143 | ¥68,825.91 |